Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-RN11 2M
Newark Part No.86W6658
Technical Datasheet
77 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $177.650 |
| 5+ | $169.790 |
| 10+ | $165.860 |
| 25+ | $149.360 |
| 50+ | $138.350 |
| 100+ | $131.280 |
| 250+ | $127.340 |
Price for:Each
Minimum: 1
Multiple: 1
$177.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-RN11 2M
Newark Part No.86W6658
Technical Datasheet
Sensing Distance Max4m
Sensing MethodRetroreflective
Product Range-
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
4m
Product Range
-
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability