Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FB-DP22
Newark Part No.08X7010
Product RangeE3FB Series
Your Part Number
Technical Datasheet
265 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.380 |
| 5+ | $197.880 |
| 10+ | $193.640 |
| 25+ | $175.810 |
| 50+ | $163.910 |
| 100+ | $156.270 |
| 250+ | $152.030 |
Price for:Each
Minimum: 1
Multiple: 1
$206.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FB-DP22
Newark Part No.08X7010
Product RangeE3FB Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max300mm
Sensing MethodDiffuse Reflective
Output TypeDigital - PNP LO / DO
Product RangeE3FB Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source654nm Red LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse Reflective
Product Range
E3FB Series
Supply Voltage Min
10VDC
Light Source
654nm Red LED
IP Rating
IP67, IP69K
Operating Temperature Max
55°C
Sensing Distance Max
300mm
Output Type
Digital - PNP LO / DO
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate