Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-DCP21-IL3
Newark Part No.05AN2627
Product RangeE3S-DC Series
Your Part Number
Technical Datasheet
62 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $929.40 |
| 5+ | $898.93 |
| 10+ | $868.45 |
| 25+ | $802.44 |
| 50+ | $756.73 |
Price for:Each
Minimum: 1
Multiple: 1
$929.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-DCP21-IL3
Newark Part No.05AN2627
Product RangeE3S-DC Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max10mm
Sensing MethodDiffuse Reflective
Output TypeDigital - Push-Pull, IO-Link
Product RangeE3S-DC Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source635nm Red / 525nm Green / 465nm Blue LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse Reflective
Product Range
E3S-DC Series
Supply Voltage Min
10VDC
Light Source
635nm Red / 525nm Green / 465nm Blue LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
10mm
Output Type
Digital - Push-Pull, IO-Link
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate