Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-SL13
Newark Part No.12C0932
Technical Datasheet
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $285.870 |
| 5+ | $266.900 |
| 10+ | $251.720 |
| 25+ | $235.280 |
| 50+ | $222.630 |
| 100+ | $211.240 |
Price for:Each
Minimum: 1
Multiple: 1
$285.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-SL13
Newark Part No.12C0932
Technical Datasheet
Sensing Distance Max30mm
Sensing MethodReflective
Product Range-
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Product Overview
The E3T-SL13 is a 5 to 15mm ultra-compact ultra-thin convergent reflective Photoelectric Sensor with light-ON PNP output configuration and built-in amplifier. The improved sensor features easier smoother mounting and installation. The device utilizes limited-reflective type sensing method. The sensor features easy installation with M3-mounting sensor.
- Red LED light source
- 1ms Maximum operate or reset time
- 1000VAC at 50/60Hz for 1minute Dielectric strength
- IP67 Protection rating
- PBT (polybutylene terephthalate) case
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
30mm
Product Range
-
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Reflective
Connection Method
Cable
Supply Voltage Max
24V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate