Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D66
Newark Part No.05J1679
Your Part Number
Technical Datasheet
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $365.750 |
| 5+ | $342.320 |
| 10+ | $323.550 |
| 25+ | $303.230 |
| 50+ | $287.610 |
| 100+ | $273.540 |
Price for:Each
Minimum: 1
Multiple: 1
$365.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D66
Newark Part No.05J1679
Technical Datasheet
Product Range-
Supply Voltage Min12VDC
Supply Voltage Max24VDC
SVHCTo Be Advised
Technical Specifications
Product Range
-
Supply Voltage Max
24VDC
Supply Voltage Min
12VDC
SVHC
To Be Advised
Technical Docs (1)
Alternatives for E3Z-D66
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate