Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D67
Newark Part No.81C8133
Your Part Number
Technical Datasheet
98 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $376.330 |
| 5+ | $352.200 |
| 10+ | $332.910 |
| 25+ | $312.000 |
| 50+ | $295.920 |
| 100+ | $281.450 |
Price for:Each
Minimum: 1
Multiple: 1
$376.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D67
Newark Part No.81C8133
Technical Datasheet
Sensing Distance Max1m
Product Range-
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Product Overview
The E3Z-D67 is a Photoelectric Sensor with a secure track record of one million sold yearly. The series features long sensing distance of 1m for Diffuse-reflective Models. Mechanical axis and optical axis offset of less than ±2.5° simplifies optical axis adjustment. The sensors have high stability with unique algorithm that prevents interference of external light.
- Top-level sensing distance with built-in amplifier
- Low-temperature operation for applications in cold-storage warehouses
- Improved matching of optical axis and mechanical axis for through-beam and retro-reflective models
- Sensor protection against incorrect wiring
- Standard M8 connector connection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
1m
Supply Voltage Min
12V
SVHC
To Be Advised
Product Range
-
Supply Voltage Max
24V
Technical Docs (1)
Alternatives for E3Z-D67
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability