Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T81-D-M1J-1 0.3M
Newark Part No.40M9120
Product RangeE3Z Series
Your Part Number
Technical Datasheet
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $410.150 |
| 5+ | $383.870 |
| 10+ | $362.840 |
| 25+ | $340.040 |
| 50+ | $322.510 |
| 100+ | $306.750 |
Price for:Each
Minimum: 1
Multiple: 1
$410.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T81-D-M1J-1 0.3M
Newark Part No.40M9120
Product RangeE3Z Series
Technical Datasheet
Product RangeE3Z Series
SVHCTo Be Advised
Product Overview
E3Z-T81-D-M1J-1 0.3M is an E3Z compact photoelectric sensor with a built-in amplifier. The mechanical axis and optical axis offset of less than ±2.5° simplifies optical axis adjustment. The sensor includes output reverse polarity protection.
- High stability with a unique algorithm that prevents interference of external light
- Industry's top-level sensing distance with built-in amplifier
- Low-temperature operation for applications in cold-storage warehouses
- Sensor protection against incorrect wiring
- Ambient temperature range from -25 to 55°C
- Insulation resistance is 20Mohm min at 500V DC
- Dielectric strength is 1,000V AC at 50/60Hz for 1min
- 49.21ft sensing distance
- Digital-PNP open collector output type
- 12V DC to 24V DC supply voltage
Technical Specifications
Product Range
E3Z Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability