Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZD87
Newark Part No.97H2605
Product RangeE3Z Series
Your Part Number
Technical Datasheet
210 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $322.000 |
| 5+ | $298.550 |
| 10+ | $279.800 |
| 25+ | $259.480 |
| 50+ | $243.850 |
| 100+ | $229.780 |
Price for:Each
Minimum: 1
Multiple: 1
$322.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZD87
Newark Part No.97H2605
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max1m
Sensing MethodDiffuse Reflective
Output TypeDigital - PNP LO / DO
Product RangeE3Z Series
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source870nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
E3ZD87 is an E3Z compact photoelectric sensor with built-in amplifier. The sensor includes output reverse polarity protection (a diode to protect against reverse polarity is added to the output line). The offset between the optical axis and the mechanical axis is kept within ±2.5°, so the optical axis can be accurately set simply by mounting the sensor according to the mechanical axis.
- Industry's top-level sensing distance with built-in amplifier
- Low-temperature operation for applications in cold-storage warehouses
- Sensor protection against incorrect wiring
- Square shape, diffuse-reflective sensing method
- Power supply voltage: 12 to 24V DC±10% ripple (p-p) 10% max
- Current consumption: 30mA max, IEC: IP67 degree of protection
- Response time: operate or reset: 1ms max
- Insulation resistance: 20Mohm min. (500V DC megger)
- Dielectric strength: 1000V AC 50/60Hz 1min
- Ambient temperature range (operating): -25 to 55°C (with no icing)
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse Reflective
Product Range
E3Z Series
Supply Voltage Min
12VDC
Light Source
870nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
1m
Output Type
Digital - PNP LO / DO
Connection Method
4 Pin M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for E3ZD87
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate