Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-B86T-C
Newark Part No.05AN2637
Product RangeE3ZM-B Series
Your Part Number
Technical Datasheet
71 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $594.210 |
| 10+ | $551.770 |
| 25+ | $532.180 |
| 50+ | $512.590 |
| 100+ | $489.740 |
Price for:Each
Minimum: 1
Multiple: 1
$594.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-B86T-C
Newark Part No.05AN2637
Product RangeE3ZM-B Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max500mm
Sensing MethodRetroreflective
Output TypeDigital - PNP Open Collector, LO / DO
Product RangeE3ZM-B Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Retroreflective
Product Range
E3ZM-B Series
Supply Voltage Min
10VDC
Light Source
650nm Red LED
IP Rating
IP67, IP69K
Operating Temperature Max
55°C
Sensing Distance Max
500mm
Output Type
Digital - PNP Open Collector, LO / DO
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate