Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZT815M
Newark Part No.66J7383
Product RangeE3Z Series
Your Part Number
Technical Datasheet
41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $424.950 |
| 5+ | $397.710 |
| 10+ | $375.930 |
| 25+ | $352.310 |
| 50+ | $334.160 |
| 100+ | $317.810 |
Price for:Each
Minimum: 1
Multiple: 1
$424.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZT815M
Newark Part No.66J7383
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max15m
Sensing MethodThrough Beam
Output TypeDigital - PNP LO / DO
Product RangeE3Z Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source870nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
E3ZT815M is an E3Z compact through-beam photoelectric sensor with built-in amplifier.
- Mechanical axis and optical axis offset of less than ±2.5° simplifies optical axis adjustment
- High stability with unique algorithm that prevents interference of external light
- Industry's top-level sensing distance with built-in amplifier
- Low-temperature operation for applications in cold-storage warehouses
- Sensor protection against incorrect wiring, sensor includes output reverse polarity protection
- 15m sensing distance, PNP output, pre-wired model
- Opaque: 12mm dia min standard sensing object
- Infrared LED (870nm) light source (wavelength)
- PBT (polybutylene terephthalate) case, modified polyarylate lens
- Operating ambient temperature range from -25 to 55°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
E3Z Series
Supply Voltage Min
12VDC
Light Source
870nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
15m
Output Type
Digital - PNP LO / DO
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate