Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5AC-CC4D5M-000
Newark Part No.46X9700
Product RangeE5AC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,529.170 |
5+ | $1,429.770 |
10+ | $1,383.900 |
25+ | $1,338.030 |
50+ | $1,269.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,529.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5AC-CC4D5M-000
Newark Part No.46X9700
Product RangeE5AC Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.3%
Output Voltage Max-
Output Voltage Min-
Product RangeE5AC Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
E5AC Series
Operating Temperature Max
55°C
Temperature Accuracy ±
0.3%
Output Voltage Min
-
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate