Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5DCQX2DBM000
Newark Part No.40AH0453
Product RangeE5DC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $572.050 |
5+ | $535.770 |
10+ | $519.030 |
25+ | $502.290 |
50+ | $477.170 |
Price for:Each
Minimum: 1
Multiple: 1
$572.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5DCQX2DBM000
Newark Part No.40AH0453
Product RangeE5DC Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±-
Output Voltage Max12VDC
Output Voltage Min-
Product RangeE5DC Series
SVHCTo Be Advised
Product Overview
E5DCQX2DBM000 is an E5DC series digital temperature controller with Voltage Output (for driving SSR). Set up the Controller without wiring the power supply by connecting to the computer with a communications conversion cable (sold separately) and can alsosSetup is easy with the CX-Thermo (sold separately). A white PV display (height: 8.5 mm) is easy to read when setting up, checking alarms, and making settings in a control panel.
- Slim body at 3.34inch x 0.88inch (D × W), fits into narrow control panels and mounts to DIN track
- Removable terminal block for easy replacement to simplify maintenance
- High-speed sampling at 50ms for applications with high-speed temperature increases
- 24VAC/DC power supply voltage
- Push-in plus terminal blocks
- Easy connections to a PLC with programless communications
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
12VDC
Product Range
E5DC Series
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate