Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5EN-HAA2HBM-500 AC100-240
Newark Part No.08R9099
Your Part Number
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,413.160 |
| 5+ | $1,325.680 |
| 10+ | $1,285.300 |
| 25+ | $1,244.920 |
| 50+ | $1,184.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,413.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5EN-HAA2HBM-500 AC100-240
Newark Part No.08R9099
Technical Datasheet
Thermocouple Type-
Operating Temperature Max50°C
Operating Temperature Min-10°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product Range-
SVHCTo Be Advised
Product Overview
The E5EN-HAA2HBM-500 AC100-240 is an advanced digital Temperature Controller with high performance, high resolution, high speed and high input accuracy. This controller is featured with logic operations and preventive maintenance function plus infrared port on front panel. A PV/SV-status display function can be set to automatically alternate between displaying the status of the Temperature Controller (auto/manual, RUN/STOP and alarms) and the PV or SV. Preventive maintenance for relays in the temperature controller can be done using a control output ON/OFF counter.
- High-resolution display with 5 digits/0.01°C display
- High-speed sampling cycle (60ms)
- Flexible contact outputs with logic operations (AND, OR and delays) set from the support software
- Non-volatile memory
- IP00/IP20/IP66 Protection rating
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
