Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX743
Newark Part No.15C6606
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $270.620 |
| 5+ | $253.280 |
| 10+ | $239.390 |
| 25+ | $224.360 |
| 50+ | $212.800 |
| 100+ | $202.390 |
Price for:Each
Minimum: 1
Multiple: 1
$270.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX743
Newark Part No.15C6606
Technical Datasheet
Sensing Range Max3.6mm
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output Current50mA
Sensor Output TypeNPN
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
3.6mm
Supply Voltage DC Max
24V
Sensor Output Type
NPN
Operating Temperature Max
55°C
SVHC
To Be Advised
Supply Voltage DC Min
5V
Output Current
50mA
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate