Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX670R
Newark Part No.94B6133
Product RangeEE-SX Series
Technical Datasheet
72 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $65.680 |
5+ | $60.890 |
10+ | $56.660 |
25+ | $52.430 |
50+ | $49.340 |
100+ | $46.790 |
250+ | $42.860 |
Price for:Each
Minimum: 1
Multiple: 1
$65.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX670R
Newark Part No.94B6133
Product RangeEE-SX Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Range Max5mm
Sensing Distance / Slot Width5mm
Supply Voltage Min5VDC
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Output Current50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePNP Open Collector
IP RatingIP50
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeEE-SX Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Through Beam
Sensing Distance / Slot Width
5mm
Supply Voltage DC Min
5V
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
IP50
Operating Temperature Min
-25°C
Product Range
EE-SX Series
SVHC
To Be Advised
Sensing Range Max
5mm
Supply Voltage Min
5VDC
Supply Voltage DC Max
24V
Output Current
50mA
Collector Emitter Voltage Max
-
Sensor Output Type
PNP Open Collector
Sensor Mounting
Through Hole
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate