Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX871
Newark Part No.88K1918
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX871
Newark Part No.88K1918
Technical Datasheet
Sensing Range Max5mm
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output Current100mA
Sensor Output TypeNPN
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The EE-SX87 series slim compact Photomicrosensor.
- Compact, thin profile enables dense mounting
- Indicator is visible from both sides
- Through-beam type (with slot) sensing method
- 5mm Slot width sensing distance
- Dark-ON/light-ON output configuration
- Incident light/No incident light indicator mode
- PNP/NPN output
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Max
24V
Sensor Output Type
NPN
Operating Temperature Max
55°C
SVHC
To Be Advised
Supply Voltage DC Min
5V
Output Current
100mA
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate