Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX871P
Newark Part No.86H5053
Product RangeEE-SX87 Series
Technical Datasheet
66 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $98.530 |
5+ | $91.340 |
10+ | $84.990 |
25+ | $78.650 |
50+ | $74.010 |
100+ | $70.200 |
250+ | $64.280 |
Price for:Each
Minimum: 1
Multiple: 1
$98.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX871P
Newark Part No.86H5053
Product RangeEE-SX87 Series
Technical Datasheet
Sensing Range Max5mm
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output Current50mA
Sensor Output TypeDigital - PNP Open Collector
Product RangeEE-SX87 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Max
24V
Sensor Output Type
Digital - PNP Open Collector
SVHC
To Be Advised
Supply Voltage DC Min
5V
Output Current
50mA
Product Range
EE-SX87 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate