Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX970C1
Newark Part No.94T6630
Product RangeEE-SX97 Series
Technical Datasheet
438 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.940 |
| 5+ | $66.460 |
| 10+ | $61.620 |
| 25+ | $56.770 |
| 50+ | $53.230 |
| 100+ | $50.320 |
| 250+ | $45.820 |
Price for:Each
Minimum: 1
Multiple: 1
$71.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX970C1
Newark Part No.94T6630
Product RangeEE-SX97 Series
Technical Datasheet
Sensor TypeSlot type Photomicrosensor
Sensing Distance Max5mm
Sensing MethodThrough Beam
Output TypeDigital - NPN LO / DO
Product RangeEE-SX97 Series
Connection MethodConnector
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source940nm Infrared LED
Qualification-
IP RatingIP50
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
EE-SX970C1 is an EE-SX97 slot-type photo microsensor. A built-in connector minimizes the shape and dimensional requirements. The built-in power supply reverse polarity protection protects against reverse connection of the power supply or outputs for safer operation at the assembly site. The indicator can be seen from up to four directions to enable installation in more locations.
- Built-in connector for downsizing and easier connection
- Safer operation with built-in power supply reverse polarity protection
- Built-in thermal shutdown circuit, easy-to-see indicator
- Two outputs: light-ON and dark-ON
- 5mm (slot width) sensing distance
- Supply voltage: 5 to 24V DC ±10%, ripple (p-p): 10% max
- Current consumption: 21mA max
- Ambient operating temperature range from -25 to 55°C
- Polybutylene terephthalate (PBT) case/cover, polycarbonate (PC) emitter/receiver
- NPN output, standard appearance
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensor Type
Slot type Photomicrosensor
Sensing Method
Through Beam
Product Range
EE-SX97 Series
Supply Voltage Min
5VDC
Light Source
940nm Infrared LED
IP Rating
IP50
Operating Temperature Max
55°C
Sensing Distance Max
5mm
Output Type
Digital - NPN LO / DO
Connection Method
Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability