Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39JG7AL
Newark Part No.90AJ5294
Product RangeF39 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $105.880 |
5+ | $105.880 |
10+ | $105.880 |
25+ | $105.880 |
Price for:Each
Minimum: 1
Multiple: 1
$105.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39JG7AL
Newark Part No.90AJ5294
Product RangeF39 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric7m
Cable Length - Imperial23ft
Product RangeF39 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
23ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
7m
Product Range
F39 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability