Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-SNI AC230(S)
Newark Part No.04M9487
Product RangeG2RS
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-SNI AC230(S)
Newark Part No.04M9487
Product RangeG2RS
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current5A
Product RangeG2RS
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance27.172kohm
SVHCTo Be Advised
Product Overview
G2R-2-SNI AC230 is a G2R-[]-S (S) series general purpose slim and space-saving power plug-in relay. It reduces wiring work by 60% when combined with the P2RF-@-PU Push-In Plus Socket (according to actual OMRON measurements). It has built-in mechanical operation indicator. It is provided with nameplate.
- 2-pole, plug-in terminal
- LED indicator with test button classification
- SPDT contact form
- 230VAC rated voltage, 4.4mA rated current at 50Hz
- 27,172 ohm coil resistance
- 5A rated carry current
- 380VAC, 125VDC maximum switching voltage
- 5A maximum switching current
- Ambient temperature is -40°C to 70°C (with no icing or condensation)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
27.172kohm
Coil Voltage
230VAC
Product Range
G2RS
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate