Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-SR500 AC/DC48
Newark Part No.90Y9323
Product RangeG2RV-SR Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-SR500 AC/DC48
Newark Part No.90Y9323
Product RangeG2RV-SR Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage48V
Contact Current6A
Product RangeG2RV-SR Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance100mohm
Approvals & StandardsUL
SVHCTo Be Advised
Product Overview
G2RV-SR series slim I/O relay with integrated low profile socket. It realized about 25% lower profile than conventional products, contributing to further miniaturization of the control panel. It realized opening and closing ability with one pole 6A slim shape. G2RV is a transparent case, confirming the state of the contact with the naked eye is possible, and easy to confirm abnormality on-site (installed location). Mounted relay uses plug-in terminals that are difficult to bend when exchanging. Coil surge absorption circuit is equipped as standard. Standard compliance is UL (Canada and US).
- Global standard size, low profile
- Width is 6.2mm
- Push-In Plus terminal, contact material is Ag (silver) alloy
- Rated input voltage is 48VAC/VDC
- Rated load of 6A at 250VAC/30VDC (resistive), 2.5A at 250VAC/2A at 30VDC (inductive)
- Without latching lever
- Standard contact structure
- Contact configuration is SPDT
- Operating ambient temperature is -40 to 55°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
UL
Coil Voltage
48V
Product Range
G2RV-SR Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
100mohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2RV-SR500 AC/DC48
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
