Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-SR700-AP AC100
Newark Part No.90Y9350
Product RangeG2RV Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $54.950 |
5+ | $50.780 |
10+ | $47.070 |
25+ | $43.380 |
50+ | $40.670 |
100+ | $38.450 |
250+ | $35.010 |
Price for:Each
Minimum: 1
Multiple: 1
$54.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-SR700-AP AC100
Newark Part No.90Y9350
Product RangeG2RV Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage100VAC
Contact Current6A
Product RangeG2RV Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance0.1ohm
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Alloy
Approvals & Standards
UL
Coil Voltage
100VAC
Product Range
G2RV Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
30VDC
Coil Resistance
0.1ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2RV-SR700-AP AC100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate