Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG32A-A420-VD DC12-24
Newark Part No.66J9079
Product RangeG32A Series
Your Part Number
40 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $412.250 |
| 5+ | $385.010 |
| 10+ | $363.210 |
| 25+ | $339.610 |
| 50+ | $321.440 |
| 100+ | $305.100 |
Price for:Each
Minimum: 1
Multiple: 1
$412.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG32A-A420-VD DC12-24
Newark Part No.66J9079
Product RangeG32A Series
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max480VAC
Relay MountingDIN Rail
Relay Terminals-
Switching Mode-
Operating Voltage Min200VAC
Control Voltage Min12VDC
Control Voltage Max24VDC
Product RangeG32A Series
SVHCTo Be Advised
Product Overview
- G32A-A420-VD DC12-24 is power device cartridge
- Carry current is 20A
- Load voltage range from 180 to 440VAC
- VDE certified
- Used with G3PA-420B-VD DC12-24 solid state relay
Technical Specifications
Contact Configuration
-
Operating Voltage Max
480VAC
Relay Terminals
-
Operating Voltage Min
200VAC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
12VDC
Product Range
G32A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
