Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3M-203PL DC24
Newark Part No.92B3398
Product RangeG3M Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $45.590 |
5+ | $42.110 |
10+ | $39.050 |
25+ | $35.990 |
50+ | $33.740 |
100+ | $31.900 |
250+ | $29.040 |
Price for:Each
Minimum: 1
Multiple: 1
$45.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3M-203PL DC24
Newark Part No.92B3398
Product RangeG3M Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max264VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min75VAC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangeG3M Series
SVHCTo Be Advised
Product Overview
The G3M-203PL-DC24 is a through-hole Solid State Relay with phototriac isolation. It has thin design for high-density PCB applications.
- DC input and AC output
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
Through Hole
Operating Voltage Min
75VAC
Control Voltage Max
28.8VDC
SVHC
To Be Advised
Load Current
3A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
19.2VDC
Product Range
G3M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate