Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NE-205TL-US DC5
Newark Part No.17M6671
Product RangeG3NE Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $49.130 |
5+ | $45.610 |
10+ | $42.520 |
25+ | $39.430 |
50+ | $37.160 |
100+ | $35.300 |
250+ | $32.410 |
Price for:Each
Minimum: 1
Multiple: 1
$49.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NE-205TL-US DC5
Newark Part No.17M6671
Product RangeG3NE Series
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max264VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeRandom Turn On
Operating Voltage Min75VAC
Control Voltage Min4VDC
Control Voltage Max6VDC
Product RangeG3NE Series
SVHCTo Be Advised
Product Overview
The G3NE-205TL-US DC5 is a panel-mount Solid State Relay with phototriac isolation. It has non zero-crossing switching and quick-connect terminals.
- Dedicated, compact aluminium PCB and power elements used
- Built-in varistor effectively absorbs external surges
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
264VAC
Relay Terminals
Quick Connect
Operating Voltage Min
75VAC
Control Voltage Max
6VDC
SVHC
To Be Advised
Load Current
5A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
G3NE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate