Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-3A1B-P DC24
Newark Part No.16F3670
Product RangeG7J Series
Technical Datasheet
217 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.690 |
| 5+ | $82.580 |
| 10+ | $77.190 |
| 25+ | $71.810 |
| 50+ | $67.860 |
| 100+ | $64.630 |
| 250+ | $59.610 |
Price for:Each
Minimum: 1
Multiple: 1
$88.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-3A1B-P DC24
Newark Part No.16F3670
Product RangeG7J Series
Technical Datasheet
Contact Configuration3PST-NO, SPST-NC
Coil Voltage24VDC
Contact Current25A
Product RangeG7J Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance288ohm
Approvals & StandardsCSA, UL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST-NO, SPST-NC
Contact Current
25A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VDC
Product Range
G7J Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
288ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate