Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3BF-N8 220 VAC
Newark Part No.09R0223
Product RangeH3Bx-N Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $279.190 |
5+ | $258.860 |
10+ | $242.600 |
25+ | $224.980 |
50+ | $211.420 |
100+ | $199.230 |
Price for:Each
Minimum: 1
Multiple: 1
$279.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3BF-N8 220 VAC
Newark Part No.09R0223
Product RangeH3Bx-N Series
Technical Datasheet
Product RangeH3Bx-N Series
Timer Functions-
No. of Timing Ranges24Ranges
Time Min300h
Time Max0.05s
Timer OutputSolid State
Supply Voltage Max220VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Technical Specifications
Product Range
H3Bx-N Series
No. of Timing Ranges
24Ranges
Time Max
0.05s
Supply Voltage Max
220VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Timer Functions
-
Time Min
300h
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate