Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-F8N-300 AC100-240
Newark Part No.90B3855
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-F8N-300 AC100-240
Newark Part No.90B3855
Technical Datasheet
Time Min0.05s
Time Max30h
Contact Style-
Contact Current Max-
Controller OutputRelay
Product Range-
SVHCTo Be Advised
Technical Specifications
Time Min
0.05s
Contact Style
-
Controller Output
Relay
SVHC
To Be Advised
Time Max
30h
Contact Current Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate