Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3RN-2 DC12
Newark Part No.49H6493
Product RangeH3RN Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $196.170 |
| 5+ | $187.860 |
| 10+ | $183.710 |
| 25+ | $166.250 |
| 50+ | $154.610 |
| 100+ | $147.140 |
| 250+ | $142.980 |
Price for:Each
Minimum: 1
Multiple: 1
$196.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3RN-2 DC12
Newark Part No.49H6493
Product RangeH3RN Series
Technical Datasheet
Product RangeH3RN Series
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max10min
Timer OutputSolid State
Supply Voltage Max12VDC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height28.8mm
Panel Cutout Width12.8mm
SVHCTo Be Advised
Technical Specifications
Product Range
H3RN Series
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
12VDC
Connection / Termination
Plug-In
Panel Cutout Width
12.8mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
Solid State
Current Rating Nom
3A
Panel Cutout Height
28.8mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate