Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5AN-4D DC12-24
Newark Part No.20J4362
Product RangeH5AN-4D Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,287.460 |
5+ | $1,208.890 |
10+ | $1,172.620 |
25+ | $1,136.360 |
50+ | $1,081.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,287.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5AN-4D DC12-24
Newark Part No.20J4362
Product RangeH5AN-4D Series
Technical Datasheet
Product RangeH5AN-4D Series
Timer FunctionsMultifunction
Time Min0.01s
Time Max9999h
No. of Timing Ranges8Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max24VDC
Current Rating Nom3A
Connection / TerminationScrew Terminals
Panel Cutout Height68mm
Panel Cutout Width68mm
SVHCTo Be Advised
Technical Specifications
Product Range
H5AN-4D Series
Time Min
0.01s
No. of Timing Ranges
8Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
3A
Panel Cutout Height
68mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
24VDC
Connection / Termination
Screw Terminals
Panel Cutout Width
68mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate