Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7AN-4D AC100-240
Newark Part No.92B6598
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,599.920 |
5+ | $1,490.460 |
10+ | $1,439.930 |
25+ | $1,389.410 |
50+ | $1,313.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1,599.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7AN-4D AC100-240
Newark Part No.92B6598
Technical Datasheet
No. of Digits / Alpha4
Digit Height72mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height68mm
Panel Cutout Width68mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
100VAC
Panel Cutout Height
68mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
72mm
Supply Voltage Max
240VAC
Panel Cutout Width
68mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate