New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Counters
                      Print Page

                      H7CX-AWSD-N DC12-24

                      Counter, Tachometer, Multifunction, Preset, H7CX Series, 6 Digits, Screw, 12 Vdc to 24 Vdc, 3.7 W

                      OMRON INDUSTRIAL AUTOMATION H7CX-AWSD-N DC12-24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoH7CX-AWSD-N DC12-24
                      Newark Part No.72R9458
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoH7CX-AWSD-N DC12-24
                      Newark Part No.72R9458
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha6
                      Digit Height10mm
                      Supply Voltage Min12VDC
                      Supply Voltage Max24VDC
                      Panel Cutout Height48mm
                      Panel Cutout Width48mm
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The H7CX-AWSD-N DC12-24 is a 6-digit 2-stage standard Multifunction Counter/Tachometer with transistor output (DPST) outputs and screw terminals external connections. For better readability, the character height for the present value display is 10mm on models, the largest class in the industry. The wide viewing angle and brightness provide excellent visibility. The number of display segments has also been increased to make settings easier to understand and the present value display can be switched between red, green and orange so that output status can be seen from a distance. Power supply circuit and input circuits are isolated inside the counter/tachometer. The output counter counts the number of times the output turns ON (alarms can be displayed and the count can be monitored in increments of 1000 operations). This counter is useful in managing the service life of the counter/tachometer or the load. The operation is simplified by the up/down key for each digit.

                      • New set value limit and counter functions have been added
                      • Easier to read
                      • Easiest operation
                      • Front colour can be changed simply by replacing the front panel
                      • Key protection
                      • Control with two independent inputs
                      • Peak/bottom hold function
                      • Output hysteresis setting
                      • Output OFF delay
                      • Switching the measurement method
                      • Start-up time
                      • Auto-zero time
                      • Averaging method/number of averaging times
                      • AMD-compatible mode
                      • 2-Stage setting
                      • Short body with depth of only 59mm

                      Applications

                      Industrial, Clock & Timing

                      Technical Specifications

                      No. of Digits / Alpha

                      6

                      Supply Voltage Min

                      12VDC

                      Panel Cutout Height

                      48mm

                      Operating Temperature Min

                      -10°C

                      Product Range

                      -

                      Digit Height

                      10mm

                      Supply Voltage Max

                      24VDC

                      Panel Cutout Width

                      48mm

                      Operating Temperature Max

                      55°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.