Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-J 100-240VAC
Newark Part No.86H9473
Your Part Number
Technical Datasheet
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $697.100 |
| 5+ | $655.900 |
| 10+ | $636.890 |
| 25+ | $617.880 |
| 50+ | $589.370 |
Price for:Each
Minimum: 1
Multiple: 1
$697.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-J 100-240VAC
Newark Part No.86H9473
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionProcess
Meter Range-10V to 10V, -2mA to 20mA
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The K3MA-J 100-240VAC is a highly visible LCD display Process Meter with 2-color (red and green) LEDs. The process meter features multi-range DC voltage/current input, front-panel key operation for easy setting and average processing function suppresses flicker.
- Scaling, front-panel forced-zero and zero-limit functions
- Easy confirmation of max/min display
- Short 80mm depth (measured from edge of face plate)
- Finger protective cover (standard equipment) guards against electric shock
- Water- and dust-proof NEMA4X (IP66 equivalent) front panel
- 7-segment Digital display (character height of 14.2mm)
Applications
Automation & Process Control
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-10V to 10V, -2mA to 20mA
Panel Cutout Height
45mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
-
Meter Function
Process
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability