New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Monitoring Relays
                      6. Phase Monitoring Relays
                      Print Page

                      K8AK-AS1 24 AC/DC

                      Phase Monitoring Relay, K8AK Series, SPDT, 5 A, DIN Rail, Screw, 250 VAC

                      OMRON INDUSTRIAL AUTOMATION K8AK-AS1 24 AC/DC
                      OMRON INDUSTRIAL AUTOMATION K8AK-AS1 24 AC/DC
                      OMRON INDUSTRIAL AUTOMATION K8AK-AS1 24 AC/DC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoK8AK-AS1 24 AC/DC
                      Newark Part No.41Y4153
                      Product RangeK8AK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      107 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$419.620
                      5+$392.140
                      10+$370.150
                      25+$346.320
                      50+$328.000
                      100+$311.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $419.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoK8AK-AS1 24 AC/DC
                      Newark Part No.41Y4153
                      Product RangeK8AK Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeK8AK Series
                      Contact ConfigurationSPDT
                      Contact Current5A
                      Relay MountingDIN Rail
                      Relay TerminalsScrew
                      Switching Voltage Max250VAC
                      Supply Voltage Max24V
                      Phase Type1 Phase
                      Power Consumption-
                      Phase Monitoring Range Min-
                      Phase Monitoring Range Max-
                      SVHCTo Be Advised

                      Product Overview

                      The K8AKAS124VACDC is a 1-phase reliable-mounting Current Relay for power supply abnormalities in equipment with 1-phase power. It can reduce the work involved in inspecting light bulbs in critical locations by detecting the current of a burnt-out light to output a warning. Monitoring is performed for battery voltage drops and alarms provide notification of the need for maintenance before it becomes impossible to start the starter motor.

                      • Monitors for overcurrent or undercurrents
                      • Manual and automatic reset
                      • Start-up lock and operating time can be set separately

                      Applications

                      Industrial, Motor Drive & Control

                      Technical Specifications

                      Product Range

                      K8AK Series

                      Contact Current

                      5A

                      Relay Terminals

                      Screw

                      Supply Voltage Max

                      24V

                      Power Consumption

                      -

                      Phase Monitoring Range Max

                      -

                      Contact Configuration

                      SPDT

                      Relay Mounting

                      DIN Rail

                      Switching Voltage Max

                      250VAC

                      Phase Type

                      1 Phase

                      Phase Monitoring Range Min

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.