Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-AS2TA
Newark Part No.91Y2574
Product RangeK8DT-AS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $442.860 |
| 5+ | $413.960 |
| 10+ | $390.870 |
| 25+ | $365.840 |
| 50+ | $346.580 |
| 100+ | $329.250 |
Price for:Each
Minimum: 1
Multiple: 1
$442.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-AS2TA
Newark Part No.91Y2574
Product RangeK8DT-AS Series
Technical Datasheet
Product RangeK8DT-AS Series
Contact ConfigurationSPST-NO
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240VAC
Current Monitoring Range Min100mA
Current Monitoring Range Max5A
Power Consumption2.5VA
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Product Range
K8DT-AS Series
Contact Current
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Current Monitoring Range Min
100mA
Power Consumption
2.5VA
SVHC
To Be Advised
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240VAC
Current Monitoring Range Max
5A
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate