Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-PZ2TN
Newark Part No.91Y2605
Product RangeK8DT-PZ Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $424.150 |
5+ | $396.580 |
10+ | $383.860 |
25+ | $371.130 |
50+ | $352.040 |
Price for:Each
Minimum: 1
Multiple: 1
$424.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-PZ2TN
Newark Part No.91Y2605
Product RangeK8DT-PZ Series
Technical Datasheet
Product RangeK8DT-PZ Series
Contact ConfigurationSPST-NO
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption2.7VA
Phase Monitoring Range Min-
Phase Monitoring Range Max-
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Product Range
K8DT-PZ Series
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
2.7VA
Phase Monitoring Range Max
-
SVHC
To Be Advised
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
3 Phase
Phase Monitoring Range Min
-
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate