Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4-DC48
Newark Part No.35K4717
Product RangeLY Series
Technical Datasheet
400 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.840 |
5+ | $33.000 |
10+ | $29.180 |
25+ | $26.340 |
50+ | $24.790 |
100+ | $23.510 |
250+ | $22.240 |
Price for:Each
Minimum: 1
Multiple: 1
$34.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4-DC48
Newark Part No.35K4717
Product RangeLY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage48VDC
Contact Current10A
Product RangeLY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance2.6kohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCTo Be Advised
Product Overview
The LY series General Purpose Relay with single or bifurcated contacts, LED indicator, diode surge suppression, push-to-test button or RC circuit. It offers long dependable service life assured by Ag-alloy contacts.
- Arc barrier equipped
- High dielectric strength (2000VAC)
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
48VDC
Product Range
LY Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30VDC
Coil Resistance
2.6kohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate