Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMJN2C-AC24
Newark Part No.14C4218
Product RangeMJN Series
Technical Datasheet
94 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.680 |
| 25+ | $41.250 |
| 50+ | $38.560 |
| 100+ | $37.420 |
| 250+ | $36.280 |
Price for:Each
Minimum: 1
Multiple: 1
$44.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMJN2C-AC24
Newark Part No.14C4218
Product RangeMJN Series
Technical Datasheet
Contact ConfigurationDPDT
Product RangeMJN Series
Relay MountingQuick Connect
Coil TypeAC
Relay TerminalsQuick Connect
Coil Resistance88ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Relay Mounting
Quick Connect
Relay Terminals
Quick Connect
Approvals & Standards
CSA, UL
Product Range
MJN Series
Coil Type
AC
Coil Resistance
88ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate