Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PI DC48
Newark Part No.34R8027
Product RangeMK-S Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PI DC48
Newark Part No.34R8027
Product RangeMK-S Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage48VDC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Coil TypeLatching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance1.71kohm
SVHCTo Be Advised
Product Overview
MKS2PI DC48 is a MK-S series general-purpose relay that has built-in mechanical indicator, which enables checking contact operation. Its two modes can be used to check circuits for models with latching lever. Nameplate provided on models with latching lever. Standard approvals are UL508 (File No. E41515), CSA C22.2 No. 14 (File No. LR35535), IEC Standard/TÜV Certification: IEC61810-1 (certification No. R50104853).
- DPDT contact form, plug-in terminal
- Standard model with mechanical indicator and lockable test button, single contact mechanism
- Maximum operating frequency is 18000 operations/hour (mechanical), 1800 operations/hour (electrical)
- Standard internal connections
- Rated voltage rating of 48V DC, rated current of 28.1mA (50Hz)
- Contact material is silver tin indium alloy (AgSnIn)
- Maximum switching voltage of 250V AC/250V DC
- Ambient temperature range from -40 to 60°C
- Shock and vibration resistant
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.71kohm
Coil Voltage
48VDC
Product Range
MK-S Series
Coil Type
Latching
Relay Terminals
Plug In
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate