Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2 AC220/240 (S)
Newark Part No.48F3633
Product RangeMY Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $14.470 |
5+ | $14.110 |
10+ | $13.750 |
25+ | $13.030 |
50+ | $12.310 |
100+ | $11.580 |
250+ | $10.860 |
Price for:Each
Minimum: 1
Multiple: 1
$14.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2 AC220/240 (S)
Newark Part No.48F3633
Product RangeMY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current5A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance18.79kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
- MY(S) series miniature power relay with DPDT contact form and AC coil
- Standard model
- Versatile plug-in relay without LED indicator
- Plug-in socket/solder terminals
- Reduces wiring work by 60% when combined with PYF-PU push-in plus socket
- 2.6mm wide pins offer higher conductivity and less temperature increase
- Compact design, superb performance
- High shock resistance reduces malfunctions for unexpected external shocks
- High electrical durability
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
240VAC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30VDC
Coil Resistance
18.79kohm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability