Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2IN-GS-R DC12
Newark Part No.86AK9208
Technical Datasheet
82 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.450 |
50+ | $16.800 |
100+ | $15.460 |
250+ | $14.420 |
500+ | $13.510 |
Price for:Each
Minimum: 1
Multiple: 1
$18.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2IN-GS-R DC12
Newark Part No.86AK9208
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Relay MountingSocket
Coil TypeLatching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance165ohm
SVHCTo Be Advised
Product Overview
MY2IN-GS-R DC12 is a MY-GS-R series miniature power relay. Mechanical indicators added as a standard feature. Reduces wiring work by 60% when combined with the PYF-PU Push-In Plus Socket (according to actual OMRON measurements).
- A line-up of model with latching levers added for easier circuit checking
- Relays with AC and DC coils have different colors of operating indicators (LEDs)
- UL, CSA, IEC (VDE certification), and CQC
- 2 poles, DPDT contact configuration, with latching lever
- LED operation indicator and built-in mechanical indicators
- Standard model
- 12VDC operating coil voltage
- 10A at 250VAC, 10A at 30VDC rated load (resistive), 2500VA/300W max switching capacity (resistive)
- Ambient operating temperature range from -40 to 70°C (with no icing or condensation)
- 72.7 (75)mA rated current, 165 (160) ohm coil resistance, 0.73H coil inductance (armature OFF)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Coil Type
Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
12VDC
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
165ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate