Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2K-US-DC12
Newark Part No.24C0099
Product RangeMYK Series
Technical Datasheet
316 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $56.030 |
5+ | $51.950 |
10+ | $48.350 |
25+ | $44.730 |
50+ | $42.090 |
100+ | $39.920 |
250+ | $36.560 |
Price for:Each
Minimum: 1
Multiple: 1
$56.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2K-US-DC12
Newark Part No.24C0099
Product RangeMYK Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current3A
Product RangeMYK Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC220V
Relay TerminalsPlug In
Contact Voltage VDC24V
Contact MaterialSilver Gold
Coil Resistance110ohm
SVHCTo Be Advised
Product Overview
MY2K-US-DC12 is a MYK series miniature power latching relay. Wiring work can be shortened by as much as 60% compared to conventional screw terminal sockets by combining with push-in plus terminal sockets (PYF-@-PU) that feature light insertion force and strong pull-out strength to achieve less wiring work. It is a standard model (compliant with electrical appliances and material safety act).
- 2-pole, single contact, standard classification
- Plug-in terminals, 12VDC rated voltage
- 72.7mA rated current, 165 ohm coil resistance
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
220V
Contact Voltage VDC
24V
Coil Resistance
110ohm
Coil Voltage
12VDC
Product Range
MYK Series
Coil Type
Latching Dual Coil
Relay Terminals
Plug In
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability