Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2RF-05-S
Newark Part No.11J1686
Technical Datasheet
4,187 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.190 |
| 5+ | $13.520 |
| 10+ | $12.630 |
| 25+ | $11.320 |
| 50+ | $10.500 |
| 100+ | $10.030 |
| 250+ | $9.830 |
Price for:Each
Minimum: 1
Multiple: 1
$14.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2RF-05-S
Newark Part No.11J1686
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrewless Clamp
No. of Pins5Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screwless Clamp
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability