Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPT14-0
Newark Part No.89C7768
Your Part Number
187 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $8.940 |
| 10+ | $8.440 |
| 25+ | $7.470 |
| 50+ | $6.660 |
| 100+ | $6.400 |
| 250+ | $6.120 |
| 500+ | $5.720 |
| 1000+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPT14-0
Newark Part No.89C7768
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsThrough Hole
No. of Pins14Pins
Current Rating15A
Voltage Rating110VAC
Product Range-
SVHCTo Be Advised
Product Overview
The PT14-0 is a 11-pin PCB terminal back-connecting Socket for LY series general purpose relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
14Pins
Voltage Rating
110VAC
SVHC
To Be Advised
Socket Terminals
Through Hole
Current Rating
15A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
