Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTFPCB
Newark Part No.14C4251
Product RangePTF Series
Technical Datasheet
6,659 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 10+ | $4.550 |
| 25+ | $4.170 |
| 50+ | $4.050 |
| 100+ | $3.910 |
| 250+ | $3.730 |
| 500+ | $3.350 |
| 1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTFPCB
Newark Part No.14C4251
Product RangePTF Series
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins11Pins
Current Rating30A
Voltage Rating600VAC
Product RangePTF Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
-
No. of Pins
11Pins
Voltage Rating
600VAC
SVHC
To Be Advised
Socket Terminals
Through Hole
Current Rating
30A
Product Range
PTF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate