Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF08S
Newark Part No.89C7785
Technical Datasheet
655 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.230 |
5+ | $17.270 |
10+ | $16.000 |
25+ | $14.150 |
50+ | $12.970 |
100+ | $12.310 |
250+ | $12.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF08S
Newark Part No.89C7785
Technical Datasheet
Socket Mounting-
Socket Terminals-
No. of Pins8Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- 8-pin DIN rail relay socket
- Screwless socket, 19.7mm pitch
Technical Specifications
Socket Mounting
-
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
-
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability