Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8AS-48008
Newark Part No.09R1280
Product RangeS8AS Series
Your Part Number
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,085.920 |
| 5+ | $3,962.100 |
| 10+ | $3,879.560 |
| 25+ | $3,797.010 |
| 50+ | $3,693.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4,085.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8AS-48008
Newark Part No.09R1280
Product RangeS8AS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs8 Output
Output Power Max480W
Output Voltage - Output 124V
Output Current - Output 13.8A
Output Voltage - Output 224V
Output Current - Output 23.8A
Output Voltage - Output 324V
Output Current - Output 33.8A
Output Voltage - Output 424V
Input Voltage AC Min85V
Output Current - Output 43.8A
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeS8AS Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
3.8A
Output Current - Output 2
3.8A
Output Current - Output 3
3.8A
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
8 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
24V
Output Voltage - Output 3
24V
Output Voltage - Output 4
24V
Output Current - Output 4
3.8A
Input Voltage AC Max
264V
Product Range
S8AS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate