| Quantity | Price |
|---|---|
| 1+ | $111.820 |
| 5+ | $107.120 |
| 10+ | $104.770 |
| 25+ | $94.910 |
| 50+ | $88.320 |
| 100+ | $84.100 |
| 250+ | $81.750 |
Product Information
Product Overview
S8FS-G03024CD is S8FS-G series switch mode power supply. This has superior performance and reliability. It meets a wide range of standards, allowing great usability. It has greater resistance to rusting with aluminum/stainless steel case, and applications at altitudes up to 3,000m. The terminal block cover prevents screws from dropping out and the front cover prevents ingress of foreign matter. It includes overload, overvoltage and overheat protection. Approved by UL 508, UL 62368-1 (recognition, OVCII [≤ 3,000m], Pol2), CSA C22.2 No.107.1, CSA C22.2 No.62368-1, EN 62477-1, EN/IEC 62368-1. Conforms to EN/IEC 61558-2-16, PELV (EN/IEC 60204-1), EAC (TR CU 004/2011, TR CU 020/2011), RCM (EN61000-6-4).
- Input voltage range from 100 to 240VAC, output voltage is 24VDC
- Output current is 1.5A, power rating is 30W
- Typical efficiency is 89%(230VAC input)
- With cover/DIN rail mounting (configuration)
- Ambient operating temperature range from -20 to 70°C
- 10 years minimum life expectancy
- Screw terminal block
- Greater usability
Technical Specifications
ITE
30W
1.5A
-
-
85V
264V
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
-
85V AC to 264V AC
S8FS-G Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate