Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV430-F000M12M-SRX
Newark Part No.71AH0229
Product RangeMicroHAWK V430-F Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $6,742.800 |
3+ | $6,506.200 |
5+ | $6,387.920 |
10+ | $6,269.610 |
25+ | $6,072.460 |
Price for:Each
Minimum: 1
Multiple: 1
$6,742.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV430-F000M12M-SRX
Newark Part No.71AH0229
Product RangeMicroHAWK V430-F Series
Technical Datasheet
Sensing Distance Max300mm
Sensing MethodAutofocus
Product RangeMicroHAWK V430-F Series
Connection Method-
Supply Voltage Min5V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
300mm
Product Range
MicroHAWK V430-F Series
Supply Voltage Min
5V
SVHC
To Be Advised
Sensing Method
Autofocus
Connection Method
-
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate