Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-E421-405-A
Newark Part No.43W9814
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $116.430 |
| 10+ | $109.090 |
| 25+ | $101.750 |
| 50+ | $96.370 |
| 100+ | $91.970 |
| 250+ | $85.110 |
Price for:Each
Minimum: 5
Multiple: 5
$582.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-E421-405-A
Newark Part No.43W9814
Technical Datasheet
Connector Type AM8 Sensor Straight 4 Position Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type AM8 Receptacle
Connector Type BFree End
Cable Length - Metric5m
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial16.4ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Sensor Straight 4 Position Receptacle
Connector Type A
M8 Receptacle
Cable Length - Metric
5m
No. of Positions
4 Positions
Product Range
-
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
Connector Type B
Free End
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
